+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1129341

Nut; hexagonal; M4; 0.7; A2 stainless steel; 7mm; BN 635; DIN 1587

Manufacturer: BOSSARD

Manufacturer part number:
1129341
TME Symbol:
B4/BN635

Specification

Manufacturer
BOSSARD
Type of mounting element
nut
Nut shape
hexagonal
Thread
M4
Thread pitch
0.7
Material
A2 stainless steel
Spanner size
7mm
BN standard
BN 635
DIN standard
DIN 1587
Mechanical elements features
dome
Gross weight1.178 g
Certificates
See other products in this category: Nuts BOSSARD,
*
1129341
4800 in TME stock
Net price for quantities from 100 pcs - 0.04 USDGross price for quantities from 100 pcs - 0.04 USD
Net price for quantities from 500 pcs - 0.03 USDGross price for quantities from 500 pcs - 0.03 USD
Net price for quantities from 1000 pcs - 0.03 USDGross price for quantities from 1000 pcs - 0.03 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcsCardboard = 1 000 pcs