+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1250140

Washer; spring,split; M4; D=8mm; h=0.8mm; A2 stainless steel


Manufacturer: BOSSARD

Manufacturer part number:
1250140
TME Symbol:
B4/BN677

Specification

Manufacturer
BOSSARD
Type of spacer
washer
Kind of washer
split, spring
Internal diameter
4.3mm
Thread
M4
Outside diameter
8mm
Height
0.8mm
Material
A2 stainless steel
DIN standard
DIN 137A
BN standard
BN 677
PN standard
PN 82037
Gross weight0.13 g
Certificates
See other products in this category: Washers BOSSARD,
*
1250140
3300 in TME stock
Net price for quantities from 100 pcs - 0.02 USDGross price for quantities from 100 pcs - 0.02 USD
Net price for quantities from 500 pcs - 0.02 USDGross price for quantities from 500 pcs - 0.02 USD
Net price for quantities from 1000 pcs - 0.02 USDGross price for quantities from 1000 pcs - 0.02 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 200 pcsBag = 1 000 pcsBag = 2 000 pcs