+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1280465

Washer; spring,split; M4; D=8mm; h=0.8mm; spring steel; DIN 137A


Manufacturer: BOSSARD

Manufacturer part number:
1280465
TME Symbol:
B4/BN797

Specification

Manufacturer
BOSSARD
Type of spacer
washer
Kind of washer
split, spring
Internal diameter
4.3mm
Thread
M4
Outside diameter
8mm
Height
0.8mm
Material
spring steel
DIN standard
DIN 137A
BN standard
BN 797
PN standard
PN 82037
Gross weight0.139 g
Certificates
See other products in this category: Washers BOSSARD,
*
1280465
3099 in TME stock
Net price for quantities from 200 pcs - 0.02 USDGross price for quantities from 200 pcs - 0.02 USD
Net price for quantities from 600 pcs - 0.01 USDGross price for quantities from 600 pcs - 0.01 USD
Net price for quantities from 1000 pcs - 0.01 USDGross price for quantities from 1000 pcs - 0.01 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.
Packaging method by the manufacturerBag = 1 000 pcsCardboard = 2 000 pcs