+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1284509

Washer; spring; M4; h=3mm; spring steel; Plating: black finish


Manufacturer: BOSSARD

Manufacturer part number:
1284509
TME Symbol:
B4/BN807

Specification

Manufacturer
BOSSARD
Type of spacer
washer
Kind of washer
spring
Thread
M4
Height
3mm
Material
spring steel
Plating material
black finish
BN standard
BN 807
Gross weight0.664 g
Certificates
See other products in this category: Washers BOSSARD,
*
1284509
0 in TME stock
Net price for quantities from 100 pcs - 0.05 USDGross price for quantities from 100 pcs - 0.05 USD
Net price for quantities from 500 pcs - 0.04 USDGross price for quantities from 500 pcs - 0.04 USD
Net price for quantities from 1000 pcs - 0.04 USDGross price for quantities from 1000 pcs - 0.04 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.