+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8217289

Washer; round; M4; D=16mm; h=0.8mm; A2 stainless steel; BN 83897


Manufacturer: BOSSARD

Manufacturer part number:
8217289
TME Symbol:
B4/BN83897

Specification

Manufacturer
BOSSARD
Type of spacer
washer
Kind of washer
round
Internal diameter
4.3mm
Thread
M4
Outside diameter
16mm
Height
0.8mm
Material
A2 stainless steel
BN standard
BN 83897
Gross weight1.073 g
See other products in this category: Washers BOSSARD,
*
8217289
1800 in TME stock
Net price for quantities from 100 pcs - 0.04 USDGross price for quantities from 100 pcs - 0.04 USD
Net price for quantities from 500 pcs - 0.03 USDGross price for quantities from 500 pcs - 0.03 USD
Net price for quantities from 1000 pcs - 0.03 USDGross price for quantities from 1000 pcs - 0.03 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcsCardboard = 500 pcsCardboard = 1 000 pcs