+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8025835

Washer; round; M4; D=10mm; h=0.8mm; steel; Plating: zinc; BN 84520


Manufacturer: BOSSARD

Manufacturer part number:
8025835
TME Symbol:
B4/BN84520

Specification

Manufacturer
BOSSARD
Type of spacer
washer
Kind of washer
round
Internal diameter
4.3mm
Thread
M4
Outside diameter
10mm
Height
0.8mm
Material
steel
Plating material
zinc
BN standard
BN 84520
Gross weight0.34 g
See other products in this category: Washers BOSSARD,
*
8025835
8600 in TME stock
Net price for quantities from 200 pcs - 0.03 USDGross price for quantities from 200 pcs - 0.03 USD
Net price for quantities from 600 pcs - 0.02 USDGross price for quantities from 600 pcs - 0.02 USD
Net price for quantities from 1000 pcs - 0.02 USDGross price for quantities from 1000 pcs - 0.02 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.
Packaging method by the manufacturerBag = 200 pcsBag = 500 pcs