+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2027607

Screw; for metal; 4x12; Head: cheese head; Torx®; TX20; steel; zinc

Manufacturer: BOSSARD

Manufacturer part number:
2027607
TME Symbol:
B4X12/BN13916

Specification

Manufacturer
BOSSARD
Type of mounting element
screw
Screw application
for metal
Thread
4
Length
12mm
Kind of head
cheese head
Kind of cut
Torx®
Cut size
TX20
Material
steel
Plating material
zinc
Head height
3.25mm
Head diameter
8mm
DIN standard
DIN 7500
BN standard
BN 13916
Mechanical elements features
self-forming thread
Dimensions
Gross weight1.782 g
Certificates
See other products in this category: Screws BOSSARD,
*
2027607
800 in TME stock
Net price for quantities from 100 pcs - 0.05 USDGross price for quantities from 100 pcs - 0.05 USD
Net price for quantities from 500 pcs - 0.04 USDGross price for quantities from 500 pcs - 0.04 USD
Net price for quantities from 1000 pcs - 0.04 USDGross price for quantities from 1000 pcs - 0.04 USD
No. of pieces (Multiplicity: 100)
Packaging method by the manufacturerBag = 100 pcsCardboard = 1 000 pcsCardboard = 2 000 pcs