+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3205521

Screw; for plastic; with flange; 4x25; Head: button; Torx®; TX20

Manufacturer: BOSSARD

Manufacturer part number:
3205521
TME Symbol:
B4X25/BN20095

Specification

Manufacturer
BOSSARD
Type of mounting element
screw
Screw application
for plastic
Version
with flange
Thread
4
Length
25mm
Kind of head
button
Kind of cut
Torx®
Cut size
TX20
Material
steel
Plating material
zinc
Head height
2.6mm
Flange diameter
8mm
BN standard
BN 20095
Hardness
380 HV
Conform to the norm
WN 1451
Gross weight1.84 g
Certificates
See other products in this category: Screws BOSSARD,
*
3205521
800 in TME stock
Net price for quantities from 100 pcs - 0.77 USDGross price for quantities from 100 pcs - 0.77 USD
Net price for quantities from 500 pcs - 0.67 USDGross price for quantities from 500 pcs - 0.67 USD
Net price for quantities from 1000 pcs - 0.59 USDGross price for quantities from 1000 pcs - 0.59 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Product available till the stock lasts
Packaging method by the manufacturerBag = 1 000 pcs