+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2000849

Screw; 4x8; Head: button; Phillips; PH2; A2 stainless steel


Manufacturer: BOSSARD

Manufacturer part number:
2000849
TME Symbol:
B4X8/BN13579

Specification

Manufacturer
BOSSARD
Type of mounting element
screw
Thread
4
Length
8mm
Kind of head
button
Kind of cut
Phillips
Cut size
PH2
Material
A2 stainless steel
BN standard
BN 13579
Gross weight0.94 g
Certificates
See other products in this category: Screws BOSSARD,
*
2000849
0 in TME stock
Net price for quantities from 100 pcs - 0.15 USDGross price for quantities from 100 pcs - 0.15 USD
Net price for quantities from 600 pcs - 0.12 USDGross price for quantities from 600 pcs - 0.12 USD
Net price for quantities from 1000 pcs - 0.10 USDGross price for quantities from 1000 pcs - 0.10 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcsBag = 1 000 pcs