+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B5 0756A00A0100M0

Current shunt; 6A; Class: 0.2; 75mV; for DIN rail mounting

Manufacturer: LUMEL

Manufacturer part number:
B5 0756A00A0100M0
TME Symbol:
B5-0756A00A0100M0

Specification

Manufacturer
LUMEL
Type of test accessories
current shunt
Current rating
6A
Accuracy class
0.2
Voltage drop
75mV
Mounting
for DIN rail mounting
Standard equipment
insulating base
Gross weight140 g

WATCH VIDEO

See other products in this category: Shunts LUMEL,
*
B5 0756A00A0100M0
0 in TME stock
Net price for quantities from 1 pcs - 27.75 USDGross price for quantities from 1 pcs - 27.75 USD
Net price for quantities from 3 pcs - 26.12 USDGross price for quantities from 3 pcs - 26.12 USD
No. of pieces (Multiplicity: 1)