+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

B500D

Bridge rectifier: single-phase; 1kV; If: 1A; Ifsm: 40A; DIL; THT


Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
B500D
TME Symbol:
B500D-DIO

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of bridge rectifier
single-phase
Max. off-state voltage
1kV
Load current
1A
Max. forward impulse current
40A
Case
DIL
Electrical mounting
THT
Kind of package
tube
Features of semiconductor devices
UL approval
Gross weight0.438 g
Certificates
*
B500D
4407 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.47 USDGross price for quantities from 1 pcs - 0.47 USD
Net price for quantities from 10 pcs - 0.36 USDGross price for quantities from 10 pcs - 0.36 USD
Net price for quantities from 50 pcs - 0.21 USDGross price for quantities from 50 pcs - 0.21 USD
Net price for quantities from 100 pcs - 0.20 USDGross price for quantities from 100 pcs - 0.20 USD
Net price for quantities from 500 pcs - 0.19 USDGross price for quantities from 500 pcs - 0.19 USD
Packaging method by the manufacturer:
Tube = 50 pcsCardboard = 1 000 pcs