+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B514F-2

Bridge rectifier: half-controlled; Urmax: 400V; Ufmax: 1.65V; B-2


Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
B514F-2
TME Symbol:
B514F-2-CRY

Specification

Manufacturer
SENSATA / CRYDOM
Type of bridge rectifier
half-controlled
Max. off-state voltage
0.4kV
Max. forward voltage
1.65V
Load current
25A
Max. forward impulse current
250A
Gate current
60mA
Electrical mounting
FASTON connectors
Mechanical mounting
screw
Version
module
Case
B-2
Features of semiconductor devices
freewheelling diode
Gross weight43 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Single phase controlled bridge rectif. SENSATA / CRYDOM,
*
B514F-2
0 in TME stock
Net price for quantities from 1 pcs - 79.07 USDGross price for quantities from 1 pcs - 79.07 USD
Net price for quantities from 3 pcs - 69.87 USDGross price for quantities from 3 pcs - 69.87 USD
Net price for quantities from 5 pcs - 58.58 USDGross price for quantities from 5 pcs - 58.58 USD
Net price for quantities from 10 pcs - 54.38 USDGross price for quantities from 10 pcs - 54.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.