+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B553-2

Module: thyristor; opposing; 400V; 25A; B-2; Ufmax: 1.65V; Ifsm: 250A

Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
B553-2
TME Symbol:
B553-2-CRY

Specification

Manufacturer
SENSATA / CRYDOM
Type of semiconductor module
thyristor
Semiconductor structure
opposing
Max. off-state voltage
0.4kV
Load current
25A
Case
B-2
Max. forward voltage
1.65V
Max. forward impulse current
250A
Gate current
60mA
Electrical mounting
FASTON connectors
Mechanical mounting
screw
Gross weight43 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Thyristor modules SENSATA / CRYDOM,
*
B553-2
0 in TME stock
Net price for quantities from 1 pcs - 62.31 USDGross price for quantities from 1 pcs - 62.31 USD
Net price for quantities from 3 pcs - 55.05 USDGross price for quantities from 3 pcs - 55.05 USD
Net price for quantities from 5 pcs - 46.18 USDGross price for quantities from 5 pcs - 46.18 USD
Net price for quantities from 10 pcs - 42.87 USDGross price for quantities from 10 pcs - 42.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.