+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B58031I9254M062

Capacitor: ceramic; 250nF; 900V; ±20%; SMD


Manufacturer: TDK

Manufacturer part number:
B58031I9254M062
TME Symbol:
B58031I9254M062

Specification

Manufacturer
TDK
Type of capacitor
ceramic
Capacitance
0.25µF
Operating voltage
900V
Tolerance
±20%
Mounting
SMD
Gross weight1.3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MLCC SMD capacitors TDK,
*
B58031I9254M062
0 in TME stock
Net price for quantities from 1000 pcs - 3.57 USDGross price for quantities from 1000 pcs - 3.57 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Hardly available product