+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1386786

Threaded insert; brass; M5; BN 1054; L: 8.3mm; for plastic


Manufacturer: BOSSARD

Manufacturer part number:
1386786
TME Symbol:
B5/BN1054

Specification

Manufacturer
BOSSARD
Type of mounting element
threaded insert
Material
brass
Plating material
without coating
Thread
M5
BN standard
BN 1054
Length
8.3mm
Application
for plastic
Gross weight0.781 g
Certificates
See other products in this category: Threaded Insertions BOSSARD,
*
1386786
12620 in TME stock
No. of pieces (Multiple of: 10)
Minimum order quantity: 10.
Multiple of: 10.
Net price for quantities from 10 pcs - 0.25 USDGross price for quantities from 10 pcs - 0.25 USD
Net price for quantities from 100 pcs - 0.22 USDGross price for quantities from 100 pcs - 0.22 USD
Net price for quantities from 500 pcs - 0.19 USDGross price for quantities from 500 pcs - 0.19 USD
Packaging method by the manufacturer:
Bag = 100 pcsBag = 1 000 pcsCardboard = 2 000 pcsBag = 5 000 pcs