+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1404857

Washer; round; M5; D=10mm; h=1mm; polyamide; DIN 125A; BN 1074


Manufacturer: BOSSARD

Manufacturer part number:
1404857
TME Symbol:
B5/BN1074

Specification

Manufacturer
BOSSARD
Type of spacer
washer
Kind of washer
round
Internal diameter
5.3mm
Thread
M5
Outside diameter
10mm
Height
1mm
Material
polyamide
DIN standard
DIN 125A
BN standard
BN 1074
PN standard
PN 82006
ISO standard
ISO 7089
Colour
natural
Gross weight0.063 g
Certificates
See other products in this category: Washers BOSSARD,
*
1404857
28700 in TME stock
Net price for quantities from 100 pcs - 0.02 USDGross price for quantities from 100 pcs - 0.02 USD
Net price for quantities from 500 pcs - 0.01 USDGross price for quantities from 500 pcs - 0.01 USD
Net price for quantities from 1000 pcs - 0.01 USDGross price for quantities from 1000 pcs - 0.01 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcsBag = 1 000 pcsBag = 10 000 pcs