+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1404954

Washer; round; M5; D=15mm; h=1.2mm; plastic; DIN 9021; BN 1075


Manufacturer: BOSSARD

Manufacturer part number:
1404954
TME Symbol:
B5/BN1075

Specification

Manufacturer
BOSSARD
Type of spacer
washer
Kind of washer
round
Internal diameter
5.3mm
Thread
M5
Outside diameter
15mm
Height
1.2mm
Material
plastic
DIN standard
DIN 9021
BN standard
BN 1075
Gross weight0.208 g
Certificates
See other products in this category: Washers BOSSARD,
*
1404954
10100 in TME stock
Net price for quantities from 100 pcs - 0.03 USDGross price for quantities from 100 pcs - 0.03 USD
Net price for quantities from 500 pcs - 0.03 USDGross price for quantities from 500 pcs - 0.03 USD
Net price for quantities from 1000 pcs - 0.02 USDGross price for quantities from 1000 pcs - 0.02 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 10 pcsBag = 100 pcsBag = 1 000 pcs