+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1405357

Washer; round; M5; D=10.6mm; h=3mm; polyamide; BN 1078


Manufacturer: BOSSARD

Manufacturer part number:
1405357
TME Symbol:
B5/BN1078

Specification

Manufacturer
BOSSARD
Type of spacer
washer
Kind of washer
round
Internal diameter
5.2mm
Thread
M5
Outside diameter
10.6mm
Height
3mm
Material
polyamide
BN standard
BN 1078
Gross weight0.169 g
Certificates
See other products in this category: Washers BOSSARD,
*
1405357
100 in TME stock
Net price for quantities from 100 pcs - 0.21 USDGross price for quantities from 100 pcs - 0.21 USD
Net price for quantities from 500 pcs - 0.17 USDGross price for quantities from 500 pcs - 0.17 USD
Net price for quantities from 1000 pcs - 0.15 USDGross price for quantities from 1000 pcs - 0.15 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcsCardboard = 500 pcs