+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1092634

Nut; square; M5; 0.8; steel; Plating: zinc; H: 4mm; 8mm; BN 147

Manufacturer: BOSSARD

Manufacturer part number:
1092634
TME Symbol:
B5/BN147

Specification

Manufacturer
BOSSARD
Type of mounting element
nut
Nut shape
square
Thread
M5
Thread pitch
0.8
Material
steel
Plating material
zinc
Height
4mm
Spanner size
8mm
BN standard
BN 147
DIN standard
DIN 557
Gross weight1.2 g
Certificates
See other products in this category: Nuts BOSSARD,
*
1092634
3600 in TME stock
Net price for quantities from 200 pcs - 0.02 USDGross price for quantities from 200 pcs - 0.02 USD
Net price for quantities from 1000 pcs - 0.01 USDGross price for quantities from 1000 pcs - 0.01 USD
Net price for quantities from 2000 pcs - 0.01 USDGross price for quantities from 2000 pcs - 0.01 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.
Packaging method by the manufacturerBag = 100 pcsBag = 200 pcsCardboard = 1 000 pcsCardboard = 5 000 pcs