+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3343466

Washer; round; M5; D=11mm; h=1.55mm; spring steel; Plating: zinc


Manufacturer: BOSSARD

Manufacturer part number:
3343466
TME Symbol:
B5/BN20187

Specification

Manufacturer
BOSSARD
Type of spacer
washer
Kind of washer
round
Internal diameter
5.3mm
Thread
M5
Outside diameter
11mm
Height
1.55mm
Material
spring steel
Plating material
zinc
BN standard
BN 20187
Gross weight0.648 g
Certificates
See other products in this category: Washers BOSSARD,
*
3343466
0 in TME stock
Net price for quantities from 100 pcs - 0.03 USDGross price for quantities from 100 pcs - 0.03 USD
Net price for quantities from 500 pcs - 0.03 USDGross price for quantities from 500 pcs - 0.03 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 1 000 pcs