+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3352854

Nut; with flange; hexagonal; M5; 0.8; A2 stainless steel; 8mm; dome

Manufacturer: BOSSARD

Manufacturer part number:
3352854
TME Symbol:
B5/BN20190

Specification

Manufacturer
BOSSARD
Type of mounting element
nut
Version
with flange
Nut shape
hexagonal
Thread
M5
Thread pitch
0.8
Material
A2 stainless steel
Spanner size
8mm
BN standard
BN 20190
DIN standard
DIN 1587
Mechanical elements features
dome
Gross weight2.588 g
Certificates
See other products in this category: Nuts BOSSARD,
*
3352854
200 in TME stock
Net price for quantities from 100 pcs - 0.41 USDGross price for quantities from 100 pcs - 0.41 USD
Net price for quantities from 500 pcs - 0.34 USDGross price for quantities from 500 pcs - 0.34 USD
Net price for quantities from 1000 pcs - 0.29 USDGross price for quantities from 1000 pcs - 0.29 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcs