+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

9003590

Nut; hexagonal; M5; 0.8; A4 stainless steel; 8mm; BN 2079; DIN 982

Manufacturer: BOSSARD

Manufacturer part number:
9003590
TME Symbol:
B5/BN2079

Specification

Manufacturer
BOSSARD
Type of mounting element
nut
Nut shape
hexagonal
Thread
M5
Thread pitch
0.8
Material
A4 stainless steel
Spanner size
8mm
BN standard
BN 2079
DIN standard
DIN 982
ISO standard
ISO 7040
Strength class
80
Mechanical elements features
self-retaining
Gross weight1.375 g
See other products in this category: Nuts BOSSARD,
*
9003590
400 in TME stock
Net price for quantities from 100 pcs - 0.25 USDGross price for quantities from 100 pcs - 0.25 USD
Net price for quantities from 500 pcs - 0.05 USDGross price for quantities from 500 pcs - 0.05 USD
Net price for quantities from 1000 pcs - 0.05 USDGross price for quantities from 1000 pcs - 0.05 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcs