+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

9047640

Nut; with flange,with washer,protective; hexagonal; M5; 0.8; 8mm


Manufacturer: BOSSARD

Manufacturer part number:
9047640
TME Symbol:
B5/BN33855

Specification

Manufacturer
BOSSARD
Type of mounting element
nut
Version
protective, with flange, with washer
Nut shape
hexagonal
Thread
M5
Thread pitch
0.8
Material
steel
Plating material
zinc
Height
7.3mm
Spanner size
8mm
BN standard
BN 33855
Strength class
8
Manufacturer series
ecosyn®-SEF L
Gross weight4.134 g
Certificates
See other products in this category: Nuts BOSSARD,
See other products from this series.:
*
9047640
700 in TME stock
Net price for quantities from 100 pcs - 0.50 USDGross price for quantities from 100 pcs - 0.50 USD
Net price for quantities from 500 pcs - 0.45 USDGross price for quantities from 500 pcs - 0.45 USD
Net price for quantities from 1000 pcs - 0.41 USDGross price for quantities from 1000 pcs - 0.41 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 1 000 pcs