+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3340512

Nut; with flange; hexagonal; M5; 0.8; steel; Plating: zinc; 8mm


Manufacturer: BOSSARD

Manufacturer part number:
3340512
TME Symbol:
B5/BN41187

Specification

Manufacturer
BOSSARD
Type of mounting element
nut
Version
with flange
Nut shape
hexagonal
Thread
M5
Thread pitch
0.8
Material
steel
Plating material
zinc
Spanner size
8mm
BN standard
BN 41187
DIN standard
DIN 6923
ISO standard
ISO 4161
Gross weight1.84 g
Certificates
See other products in this category: Nuts BOSSARD,
*
3340512
6700 in TME stock
Net price for quantities from 100 pcs - 0.02 USDGross price for quantities from 100 pcs - 0.02 USD
Net price for quantities from 500 pcs - 0.02 USDGross price for quantities from 500 pcs - 0.02 USD
Net price for quantities from 1000 pcs - 0.02 USDGross price for quantities from 1000 pcs - 0.02 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerCardboard = 1 000 pcs