+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1196375

Nut; hexagonal; M5; 0.8; brass; Plating: without coating; 8mm; dome


Manufacturer: BOSSARD

Manufacturer part number:
1196375
TME Symbol:
B5/BN513

Specification

Manufacturer
BOSSARD
Type of mounting element
nut
Nut shape
hexagonal
Thread
M5
Thread pitch
0.8
Material
brass
Plating material
without coating
Spanner size
8mm
BN standard
BN 513
DIN standard
DIN 1587
Mechanical elements features
dome
Gross weight2.2 g
Certificates
See other products in this category: Nuts BOSSARD,
*
1196375
0 in TME stock
Net price for quantities from 100 pcs - 0.35 USDGross price for quantities from 100 pcs - 0.35 USD
Net price for quantities from 500 pcs - 0.28 USDGross price for quantities from 500 pcs - 0.28 USD
Net price for quantities from 1000 pcs - 0.25 USDGross price for quantities from 1000 pcs - 0.25 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.