+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1196596

Nut; hexagonal; M5; 0.8; brass; Plating: chromium; 8mm; BN 515; dome

Manufacturer: BOSSARD

Manufacturer part number:
1196596
TME Symbol:
B5/BN515

Specification

Manufacturer
BOSSARD
Type of mounting element
nut
Nut shape
hexagonal
Thread
M5
Thread pitch
0.8
Material
brass
Plating material
chromium
Spanner size
8mm
BN standard
BN 515
DIN standard
DIN 1587
Mechanical elements features
dome
Gross weight2.28 g
Certificates
See other products in this category: Nuts BOSSARD
*
1196596
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerBag = 10 pcs