+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1215957

Washer; round; M5; D=10mm; h=1mm; brass; Plating: nickel; DIN 125A


Manufacturer: BOSSARD

Manufacturer part number:
1215957
TME Symbol:
B5/BN561

Specification

Manufacturer
BOSSARD
Type of spacer
washer
Kind of washer
round
Internal diameter
5.3mm
Thread
M5
Outside diameter
10mm
Height
1mm
Material
brass
Plating material
nickel
DIN standard
DIN 125A
BN standard
BN 561
ISO standard
ISO 7089
Gross weight0.413 g
Certificates
See other products in this category: Washers BOSSARD,
*
1215957
2399 in TME stock
Net price for quantities from 200 pcs - 0.05 USDGross price for quantities from 200 pcs - 0.05 USD
Net price for quantities from 600 pcs - 0.04 USDGross price for quantities from 600 pcs - 0.04 USD
Net price for quantities from 1000 pcs - 0.03 USDGross price for quantities from 1000 pcs - 0.03 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.
Packaging method by the manufacturerBag = 1 000 pcs