+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1241486

Nut; hexagonal; M5; 0.8; A2 stainless steel; 8mm; BN 628; DIN 934

Manufacturer: BOSSARD

Manufacturer part number:
1241486
TME Symbol:
B5/BN628

Specification

Manufacturer
BOSSARD
Type of mounting element
nut
Nut shape
hexagonal
Thread
M5
Thread pitch
0.8
Material
A2 stainless steel
Spanner size
8mm
BN standard
BN 628
DIN standard
DIN 934
ISO standard
ISO 4032
Gross weight1.062 g
Certificates
See other products in this category: Nuts BOSSARD,
*
1241486
17528 in TME stock
Net price for quantities from 20 pcs - 0.04 USDGross price for quantities from 20 pcs - 0.04 USD
Net price for quantities from 100 pcs - 0.02 USDGross price for quantities from 100 pcs - 0.02 USD
Net price for quantities from 1000 pcs - 0.02 USDGross price for quantities from 1000 pcs - 0.02 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 20.
Multiplicity: 10.
Packaging method by the manufacturerBag = 10 pcsBag = 100 pcsCardboard = 1 000 pcsCardboard = 5 000 pcs