+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1250221

Washer; wave,spring; M5; D=11mm; h=1.1mm; A2 stainless steel


Manufacturer: BOSSARD

Manufacturer part number:
1250221
TME Symbol:
B5/BN678

Specification

Manufacturer
BOSSARD
Type of spacer
washer
Kind of washer
spring, wave
Internal diameter
5.3mm
Thread
M5
Outside diameter
11mm
Height
1.1mm
Material
A2 stainless steel
DIN standard
DIN 137B
BN standard
BN 678
PN standard
PN 82037
Gross weight0.239 g
Certificates
See other products in this category: Washers BOSSARD,
*
1250221
0 in TME stock
Net price for quantities from 200 pcs - 0.03 USDGross price for quantities from 200 pcs - 0.03 USD
Net price for quantities from 600 pcs - 0.02 USDGross price for quantities from 600 pcs - 0.02 USD
Net price for quantities from 1000 pcs - 0.02 USDGross price for quantities from 1000 pcs - 0.02 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.