+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1762273

Washer; round; M5; D=15mm; h=1.2mm; steel; Plating: zinc; DIN 9021

Manufacturer: BOSSARD

Manufacturer part number:
1762273
TME Symbol:
B5/BN729

Specification

Manufacturer
BOSSARD
Type of spacer
washer
Kind of washer
round
Internal diameter
5.3mm
Thread
M5
Outside diameter
15mm
Height
1.2mm
Material
steel
Plating material
zinc
DIN standard
DIN 9021
BN standard
BN 729
PN standard
PN 82030
ISO standard
ISO 7093
Gross weight1.208 g
Certificates
See other products in this category: Washers BOSSARD,
*
1762273
8000 in TME stock
Net price for quantities from 100 pcs - 0.04 USDGross price for quantities from 100 pcs - 0.04 USD
Net price for quantities from 500 pcs - 0.02 USDGross price for quantities from 500 pcs - 0.02 USD
Net price for quantities from 1000 pcs - 0.02 USDGross price for quantities from 1000 pcs - 0.02 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcsBag = 1 000 pcs