+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1270362

Washer; round; M5; D=20mm; h=1.5mm; steel; Plating: zinc; BN 732

Manufacturer: BOSSARD

Manufacturer part number:
1270362
TME Symbol:
B5/BN732

Specification

Manufacturer
BOSSARD
Type of spacer
washer
Kind of washer
round
Internal diameter
5.3mm
Thread
M5
Outside diameter
20mm
Height
1.5mm
Material
steel
Plating material
zinc
BN standard
BN 732
Gross weight2.78 g
Certificates
See other products in this category: Washers BOSSARD,
*
1270362
1600 in TME stock
Net price for quantities from 100 pcs - 0.04 USDGross price for quantities from 100 pcs - 0.04 USD
Net price for quantities from 500 pcs - 0.03 USDGross price for quantities from 500 pcs - 0.03 USD
Net price for quantities from 1000 pcs - 0.03 USDGross price for quantities from 1000 pcs - 0.03 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcsCardboard = 200 pcsCardboard = 1 000 pcs