+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1280767

Washer; wave,spring; M5; D=11mm; h=0.5mm; spring steel; DIN 137B


Manufacturer: BOSSARD

Manufacturer part number:
1280767
TME Symbol:
B5/BN798

Specification

Manufacturer
BOSSARD
Type of spacer
washer
Kind of washer
spring, wave
Internal diameter
5.3mm
Thread
M5
Outside diameter
11mm
Height
0.5mm
Material
spring steel
Plating material
zinc
DIN standard
DIN 137B
BN standard
BN 798
PN standard
PN 82037
Gross weight0.29 g
Certificates
See other products in this category: Washers BOSSARD,
*
1280767
3200 in TME stock
Net price for quantities from 200 pcs - 0.03 USDGross price for quantities from 200 pcs - 0.03 USD
Net price for quantities from 600 pcs - 0.02 USDGross price for quantities from 600 pcs - 0.02 USD
Net price for quantities from 1000 pcs - 0.01 USDGross price for quantities from 1000 pcs - 0.01 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.
Packaging method by the manufacturerCardboard = 1 000 pcs