+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1284517

Washer; spring; M5; h=4.2mm; spring steel; Plating: black finish

Manufacturer: BOSSARD

Manufacturer part number:
1284517
TME Symbol:
B5/BN807

Specification

Manufacturer
BOSSARD
Type of spacer
washer
Kind of washer
spring
Thread
M5
Height
4.2mm
Material
spring steel
Plating material
black finish
BN standard
BN 807
Gross weight1.498 g
Certificates
See other products in this category: Washers BOSSARD,
*
1284517
0 in TME stock
Net price for quantities from 100 pcs - 0.10 USDGross price for quantities from 100 pcs - 0.10 USD
Net price for quantities from 500 pcs - 0.08 USDGross price for quantities from 500 pcs - 0.08 USD
Net price for quantities from 1000 pcs - 0.07 USDGross price for quantities from 1000 pcs - 0.07 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.