+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8280452

Screw; for metal; 5x16; Head: cheese head; slotted,Torx®; zinc

Manufacturer: BOSSARD

Manufacturer part number:
8280452
TME Symbol:
B5X16/BN84402

Specification

Manufacturer
BOSSARD
Type of mounting element
screw
Screw application
for metal
Thread
5
Length
16mm
Kind of head
cheese head
Kind of cut
slotted, Torx®
Cut size
1.26mm, TX25
Material
hardened steel
Plating material
zinc
Head height
3.7mm
Head diameter
9.5mm
DIN standard
DIN 7500
BN standard
BN 84402
Mechanical elements features
self-forming thread
Hardness
450-560 HV
Gross weight3.4 g
Certificates
See other products in this category: Screws BOSSARD,
*
8280452
0 in TME stock
Net price for quantities from 100 pcs - 0.13 USDGross price for quantities from 100 pcs - 0.13 USD
Net price for quantities from 500 pcs - 0.12 USDGross price for quantities from 500 pcs - 0.12 USD
Net price for quantities from 1000 pcs - 0.09 USDGross price for quantities from 1000 pcs - 0.09 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Hardly available product