+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B62152A0001X001

Core: ferrite; Ni-Zn ferromagnetic; on cable; 14.5x14.5x8.5mm

Manufacturer: TDK

Manufacturer part number:
B62152A0001X001
TME Symbol:
B62152A0001X001

Specification

Manufacturer
TDK
Type of core
ferrite
Core material
Ni-Zn ferromagnetic
Mounting
on cable
Body dimensions
14.5x14.5x8.5mm
Effective core volume (Ve)
760mm3
Effective core cross-section (Ae)
49.7mm2
Inductance factor AL
330nH
Gross weight5.123 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ferrites for cables TDK,
*
B62152A0001X001
0 in TME stock
Net price for quantities from 1 pcs - 2.50 USDGross price for quantities from 1 pcs - 2.50 USD
Net price for quantities from 5 pcs - 2.11 USDGross price for quantities from 5 pcs - 2.11 USD
Net price for quantities from 10 pcs - 1.84 USDGross price for quantities from 10 pcs - 1.84 USD
Net price for quantities from 25 pcs - 1.51 USDGross price for quantities from 25 pcs - 1.51 USD
Net price for quantities from 50 pcs - 1.34 USDGross price for quantities from 50 pcs - 1.34 USD
Net price for quantities from 100 pcs - 1.32 USDGross price for quantities from 100 pcs - 1.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.