+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B62152A0007X001

Core: ferrite; Ni-Zn ferromagnetic; on cable; 6.2x7.25x4.2mm


Manufacturer: TDK

Manufacturer part number:
B62152A0007X001
TME Symbol:
B62152A0007X001

Specification

Manufacturer
TDK
Type of core
ferrite
Core material
Ni-Zn ferromagnetic
Mounting
on cable
Body dimensions
6.2x7.25x4.2mm
Effective core volume (Ve)
78mm3
Effective core cross-section (Ae)
10.2mm2
Inductance factor AL
140nH
Gross weight4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ferrites for cables TDK,
*
B62152A0007X001
0 in TME stock
Net price for quantities from 6000 pcs - 0.80 USDGross price for quantities from 6000 pcs - 0.80 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 6 000.
Multiplicity: 2 000.