+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B64290A0082X010

Ferrite: toroidal; L: 20mm; Øint: 30mm; Øout: 50mm; Core mat: K10

Manufacturer: TDK

Manufacturer part number:
B64290A0082X010
TME Symbol:
B64290A0082X010

Specification

Manufacturer
TDK
Type of ferrite
toroidal
Length
20mm
Internal diameter
30mm
Outside diameter
50mm
Core material
K10
Inductance factor AL
1400nH
Magnetic permeability
800
Gross weight120 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ring ferrites TDK,
*
B64290A0082X010
0 in TME stock
Net price for quantities from 120 pcs - 28.87 USDGross price for quantities from 120 pcs - 28.87 USD
No. of pieces (Multiplicity: 40)