+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B64290L0038X087

Ferrite: toroidal; L: 4mm; Øint: 6mm; Øout: 10mm; Core mat: N87; 900nH


Manufacturer: TDK

Manufacturer part number:
B64290L0038X087
TME Symbol:
B64290L0038X087

Specification

Manufacturer
TDK
Type of ferrite
toroidal
Length
4mm
Internal diameter
6mm
Outside diameter
10mm
Core material
N87
Inductance factor AL
900nH
Magnetic permeability
2200
Gross weight0.976 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ring ferrites TDK,
*
B64290L0038X087
0 in TME stock
Net price for quantities from 12000 pcs - 0.14 USDGross price for quantities from 12000 pcs - 0.14 USD
No. of pieces (Multiplicity: 4 000)
Minimum order quantity: 12 000.
Multiplicity: 4 000.