+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B64290L0040X087

Ferrite: toroidal; L: 17.6mm; Øint: 40.8mm; Øout: 58.3mm; 2760nH

Manufacturer: TDK

Manufacturer part number:
B64290L0040X087
TME Symbol:
B64290L0040X087

Specification

Manufacturer
TDK
Type of ferrite
toroidal
Length
17.6mm
Internal diameter
40.8mm
Outside diameter
58.3mm
Core material
N87
Inductance factor AL
2760nH
Magnetic permeability
2200
Gross weight115 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ring ferrites TDK,
*
B64290L0040X087
0 in TME stock
Net price for quantities from 200 pcs - 11.29 USDGross price for quantities from 200 pcs - 11.29 USD
No. of pieces (Multiplicity: 50)