+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

B64290L0040X830

Ferrite: toroidal; L: 17.6mm; Øint: 40.8mm; Øout: 58.3mm; N30; 5400nH


Manufacturer: TDK

Manufacturer part number:
B64290L0040X830
TME Symbol:
B64290L0040X830

Specification

Manufacturer
TDK
Type of ferrite
toroidal
Length
17.6mm
Internal diameter
40.8mm
Outside diameter
58.3mm
Core material
N30
Inductance factor AL
5400nH
Magnetic permeability
4300
Gross weight110.27 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ring ferrites TDK,
*
B64290L0040X830
197 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 10.18 USDGross price for quantities from 1 pcs - 10.18 USD
Net price for quantities from 3 pcs - 8.76 USDGross price for quantities from 3 pcs - 8.76 USD
Net price for quantities from 5 pcs - 7.93 USDGross price for quantities from 5 pcs - 7.93 USD
Net price for quantities from 10 pcs - 7.35 USDGross price for quantities from 10 pcs - 7.35 USD
Net price for quantities from 20 pcs - 6.84 USDGross price for quantities from 20 pcs - 6.84 USD
Net price for quantities from 50 pcs - 6.63 USDGross price for quantities from 50 pcs - 6.63 USD
Net price for quantities from 100 pcs - 6.51 USDGross price for quantities from 100 pcs - 6.51 USD
Net price for quantities from 200 pcs - 6.42 USDGross price for quantities from 200 pcs - 6.42 USD
Packaging method by the manufacturer:
Tray = 10 pcsBag = 50 pcs