+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

B64290L0044X830

Ferrite: toroidal; L: 5mm; Øint: 7.5mm; Øout: 12.5mm; N30; 2200nH


Manufacturer: TDK

Manufacturer part number:
B64290L0044X830
TME Symbol:
B64290L0044X830

Specification

Manufacturer
TDK
Type of ferrite
toroidal
Length
5mm
Internal diameter
7.5mm
Outside diameter
12.5mm
Core material
N30
Inductance factor AL
2200nH
Magnetic permeability
4300
Gross weight1.913 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ring ferrites TDK,
*
B64290L0044X830
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.58 USDGross price for quantities from 1 pcs - 0.58 USD
Net price for quantities from 10 pcs - 0.41 USDGross price for quantities from 10 pcs - 0.41 USD
Net price for quantities from 25 pcs - 0.35 USDGross price for quantities from 25 pcs - 0.35 USD
Net price for quantities from 35 pcs - 0.34 USDGross price for quantities from 35 pcs - 0.34 USD
Net price for quantities from 50 pcs - 0.32 USDGross price for quantities from 50 pcs - 0.32 USD
Net price for quantities from 70 pcs - 0.30 USDGross price for quantities from 70 pcs - 0.30 USD
Net price for quantities from 100 pcs - 0.28 USDGross price for quantities from 100 pcs - 0.28 USD
Net price for quantities from 250 pcs - 0.24 USDGross price for quantities from 250 pcs - 0.24 USD
Net price for quantities from 500 pcs - 0.21 USDGross price for quantities from 500 pcs - 0.21 USD
Net price for quantities from 1500 pcs - 0.17 USDGross price for quantities from 1500 pcs - 0.17 USD
Packaging method by the manufacturer:
Cardboard = 1 500 pcs