+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

B64290L0045X830

Ferrite: toroidal; L: 6.3mm; Øint: 9.6mm; Øout: 16mm; N30; 2770nH


Manufacturer: TDK

Manufacturer part number:
B64290L0045X830
TME Symbol:
B64290L0045X830

Specification

Manufacturer
TDK
Type of ferrite
toroidal
Length
6.3mm
Internal diameter
9.6mm
Outside diameter
16mm
Core material
N30
Inductance factor AL
2770nH
Magnetic permeability
4300
Gross weight3.996 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ring ferrites TDK,
*
B64290L0045X830
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.69 USDGross price for quantities from 1 pcs - 0.69 USD
Net price for quantities from 5 pcs - 0.64 USDGross price for quantities from 5 pcs - 0.64 USD
Net price for quantities from 10 pcs - 0.59 USDGross price for quantities from 10 pcs - 0.59 USD
Net price for quantities from 25 pcs - 0.49 USDGross price for quantities from 25 pcs - 0.49 USD
Net price for quantities from 50 pcs - 0.41 USDGross price for quantities from 50 pcs - 0.41 USD
Net price for quantities from 100 pcs - 0.34 USDGross price for quantities from 100 pcs - 0.34 USD
Net price for quantities from 250 pcs - 0.28 USDGross price for quantities from 250 pcs - 0.28 USD
Net price for quantities from 500 pcs - 0.27 USDGross price for quantities from 500 pcs - 0.27 USD
Packaging method by the manufacturer:
Cardboard = 2 000 pcs