+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B64290L0048X830

Ferrite: toroidal; L: 12.5mm; Øint: 20.5mm; Øout: 34mm; N30; 5460nH


Manufacturer: TDK

Manufacturer part number:
B64290L0048X830
TME Symbol:
B64290L0048X830

Specification

Manufacturer
TDK
Type of ferrite
toroidal
Length
12.5mm
Internal diameter
20.5mm
Outside diameter
34mm
Core material
N30
Inductance factor AL
5460nH
Magnetic permeability
4300
Gross weight34.74 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ring ferrites TDK,
*
B64290L0048X830
1130 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.42 USDGross price for quantities from 1 pcs - 3.42 USD
Net price for quantities from 10 pcs - 2.96 USDGross price for quantities from 10 pcs - 2.96 USD
Net price for quantities from 25 pcs - 2.56 USDGross price for quantities from 25 pcs - 2.56 USD
Net price for quantities from 40 pcs - 2.35 USDGross price for quantities from 40 pcs - 2.35 USD
Net price for quantities from 50 pcs - 2.26 USDGross price for quantities from 50 pcs - 2.26 USD
Net price for quantities from 100 pcs - 2.03 USDGross price for quantities from 100 pcs - 2.03 USD
Net price for quantities from 200 pcs - 1.87 USDGross price for quantities from 200 pcs - 1.87 USD
Net price for quantities from 300 pcs - 1.79 USDGross price for quantities from 300 pcs - 1.79 USD
Net price for quantities from 500 pcs - 1.72 USDGross price for quantities from 500 pcs - 1.72 USD
Net price for quantities from 800 pcs - 1.67 USDGross price for quantities from 800 pcs - 1.67 USD
Packaging method by the manufacturer:Tray = 50 pcsBag = 100 pcs