+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B64290L0082X830

Ferrite: toroidal; L: 20mm; Øint: 30mm; Øout: 50mm; Core mat: N30

Manufacturer: TDK

Manufacturer part number:
B64290L0082X830
TME Symbol:
B64290L0082X830

Specification

Manufacturer
TDK
Type of ferrite
toroidal
Length
20mm
Internal diameter
30mm
Outside diameter
50mm
Core material
N30
Inductance factor AL
8700nH
Magnetic permeability
4300
Gross weight121.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ring ferrites TDK,
*
B64290L0082X830
78 in TME stock
Net price for quantities from 1 pcs - 10.59 USDGross price for quantities from 1 pcs - 10.59 USD
Net price for quantities from 3 pcs - 9.35 USDGross price for quantities from 3 pcs - 9.35 USD
Net price for quantities from 5 pcs - 8.66 USDGross price for quantities from 5 pcs - 8.66 USD
Net price for quantities from 10 pcs - 7.78 USDGross price for quantities from 10 pcs - 7.78 USD
Net price for quantities from 20 pcs - 7.50 USDGross price for quantities from 20 pcs - 7.50 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTray = 10 pcsTray = 20 pcsBag = 40 pcs