+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B64290L0699X037

Ferrite: toroidal; L: 25mm; Øint: 38mm; Øout: 63mm; Core mat: T37

Manufacturer: TDK

Manufacturer part number:
B64290L0699X037
TME Symbol:
B64290L0699X037

Specification

Manufacturer
TDK
Type of ferrite
toroidal
Length
25mm
Internal diameter
38mm
Outside diameter
63mm
Core material
T37
Inductance factor AL
13900nH
Magnetic permeability
5500
Gross weight240 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ring ferrites TDK,
*
B64290L0699X037
0 in TME stock
Net price for quantities from 90 pcs - 16.15 USDGross price for quantities from 90 pcs - 16.15 USD
No. of pieces (Multiplicity: 30)