+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B64290L0730X087

Ferrite: toroidal; L: 13.5mm; Øint: 54.3mm; Øout: 87mm; Core mat: N87

Manufacturer: TDK

Manufacturer part number:
B64290L0730X087
TME Symbol:
B64290L0730X087

Specification

Manufacturer
TDK
Type of ferrite
toroidal
Length
13.5mm
Internal diameter
54.3mm
Outside diameter
87mm
Core material
N87
Inductance factor AL
2790nH
Magnetic permeability
2200
Gross weight231.14 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ring ferrites TDK,
*
B64290L0730X087
16 in TME stock
Net price for quantities from 1 pcs - 30.31 USDGross price for quantities from 1 pcs - 30.31 USD
Net price for quantities from 6 pcs - 27.50 USDGross price for quantities from 6 pcs - 27.50 USD
Net price for quantities from 12 pcs - 24.81 USDGross price for quantities from 12 pcs - 24.81 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTray = 12 pcs