+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B65491C0000Y001

Core: ferrite; 25nH; 7mm3; 1.37mm2; P; K1; 2pcs.

Manufacturer: TDK

Manufacturer part number:
B65491C0000Y001
TME Symbol:
B65491C0000Y001

Specification

Manufacturer
TDK
Type of core
ferrite
Inductance factor AL
25nH
Effective core volume (Ve)
7mm3
Effective core cross-section (Ae)
1.37mm2
Version
P
Material
K1
Quantity in set/package
2pcs.
Gross weight0.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ring ferrites TDK,
*
B65491C0000Y001
0 in TME stock
Net price for quantities from 1500 pcs - 3.32 USDGross price for quantities from 1500 pcs - 3.32 USD
No. of pieces (Multiplicity: 500)