+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B65813J1600K041

Core: ferrite; 1600nH; 3490mm3; 83mm2; RM; N41; 2pcs.


Manufacturer: TDK

Manufacturer part number:
B65813J1600K041
TME Symbol:
B65813J1600K041

Specification

Manufacturer
TDK
Type of core
ferrite
Inductance factor AL
1600nH
Effective core volume (Ve)
3490mm3
Effective core cross-section (Ae)
83mm2
Version
RM
Material
N41
Quantity in set/package
2pcs.
Gross weight22 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ring ferrites TDK,
*
B65813J1600K041
0 in TME stock
Net price for quantities from 800 pcs - 2.79 USDGross price for quantities from 800 pcs - 2.79 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 800.
Multiplicity: 200.