+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B65815E0000R049

Core: ferrite; RM; N49; 3700nH; 8320mm3; 146mm2; Permeability: 1150


Manufacturer: TDK

Manufacturer part number:
B65815E0000R049
TME Symbol:
B65815E0000R049

Specification

Manufacturer
TDK
Type of core
ferrite
Version
RM
Material
N49
Inductance factor AL
3700nH
Effective core volume (Ve)
8320mm3
Effective core cross-section (Ae)
146mm2
Magnetic permeability
1150
Quantity in set/package
2pcs.
Gross weight43.3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ferrite Cores TDK,
*
B65815E0000R049
0 in TME stock
Net price for quantities from 300 pcs - 4.41 USDGross price for quantities from 300 pcs - 4.41 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 300.
Multiplicity: 100.