+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B65981A0000R095

Core: ferrite; 8200nH; 37630mm3; 3.32cm2; PQ; N95

Manufacturer: TDK

Manufacturer part number:
B65981A0000R095
TME Symbol:
B65981A0000R095

Specification

Manufacturer
TDK
Type of core
ferrite
Inductance factor AL
8200nH
Effective core volume (Ve)
37630mm3
Effective core cross-section (Ae)
3.32cm2
Version
PQ
Material
N95
Gross weight194.89 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ring ferrites TDK,
*
B65981A0000R095
7 in TME stock
Net price for quantities from 1 pcs - 17.00 USDGross price for quantities from 1 pcs - 17.00 USD
Net price for quantities from 3 pcs - 14.66 USDGross price for quantities from 3 pcs - 14.66 USD
Net price for quantities from 5 pcs - 12.79 USDGross price for quantities from 5 pcs - 12.79 USD
Net price for quantities from 10 pcs - 12.32 USDGross price for quantities from 10 pcs - 12.32 USD
Net price for quantities from 24 pcs - 11.85 USDGross price for quantities from 24 pcs - 11.85 USD
Net price for quantities from 36 pcs - 11.61 USDGross price for quantities from 36 pcs - 11.61 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTray = 12 pcsCardboard = 36 pcs